GW Instek GPR-M Series Series Bench Power Supply, 0 → 30V, 6A, 1-Output, 180W
- RS Stock No.:
- 284-4480
- Distrelec Article No.:
- 169-85-241
- Mfr. Part No.:
- GPR-3060D
- Brand:
- GW Instek
Discontinued
- RS Stock No.:
- 284-4480
- Distrelec Article No.:
- 169-85-241
- Mfr. Part No.:
- GPR-3060D
- Brand:
- GW Instek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GW Instek | |
| Series | GPR-M Series | |
| Model Number | GPR-3060D | |
| Number of Outputs | 1 | |
| Output Voltage | 0 → 30V | |
| Supply Voltage | 100 → 240V | |
| Output Current | 6A | |
| Power Rating | 180W | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Select all | ||
|---|---|---|
Brand GW Instek | ||
Series GPR-M Series | ||
Model Number GPR-3060D | ||
Number of Outputs 1 | ||
Output Voltage 0 → 30V | ||
Supply Voltage 100 → 240V | ||
Output Current 6A | ||
Power Rating 180W | ||
Bench Power Supply Type Laboratory Power Supply | ||
- COO (Country of Origin):
- CN
The Bench Top Power Supply described is adjustable, offering voltage up to 30V and current up to 6A, with a maximum power output of 180W. It meets CE standards, ensuring compliance with safety and quality regulations. Additionally, it features small ripple characteristics for stable output voltages and allows for both current and voltage limiting, providing users with precise control over their power output. This power supply is suitable for various applications in electronics testing and prototyping where reliable and adjustable power sources are required.
Ripple and noise 1 mV
Display type LED
Response time 100 us
Warranty 2 Years
Display type LED
Response time 100 us
Warranty 2 Years
Related links
- GW Instek SPD Series Digital Bench Power Supply 3 → 6A 375W
- GW Instek GPP Series Bench Power Supply 5A 385W
- GW Instek PSW Series Series Bench Power Supply 36A 360W
- GW Instek GPS Series Series Digital Laboratory Power Supply 3A 90W
- GW Instek GPD Series Series Bench Power Supply 3A 195W
- RS PRO Bench Power Supply 6A 192W
- Keithley 2280S Series Digital Bench Power Supply 6A 192W
- ELC ALR3003D Series Digital Bench Power Supply 3A 180W

