ELC Digital Bench Power Supply, 2-Output 0 V to 60V, 180 W, 3 A Max

Subtotal (1 unit)*

£353.49

(exc. VAT)

£424.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£353.49

*price indicative

RS Stock No.:
450-5177
Mfr. Part No.:
ALR3003D
Brand:
ELC
Find similar products by selecting one or more attributes.
Select all

Brand

ELC

Product Type

Bench Power Supply

Number of Outputs

2

Maximum Output Voltage

60V

Maximum Output Current

3A

Power

180W

Minimum Supply Voltage

198V ac

Output Type

0 to 30 V, 0/60 V

Maximum Supply Voltage

264V ac

Plug Type

Schuko

Supported Number of Displays

4

Digital/Analogue

Digital

Standards/Approvals

No

Minimum Output Voltage

0V

Minimum Output Current

3A

COO (Country of Origin):
FR

Specifications


Technology: Linear

Class: I

Primary Voltage Rating: 230V±10%

Safety Standards


EN 61010-1

EMC Standard


EN 61326-1

ALR3003D Adjustable power supply 2 x (0 → 30 V, 0 → 3 A), 180 W


5 power supplies on one of two channels.

Automatic mode selection: independent, tracking and series.

Digital display of voltage and current.

Automatic mode selection button: independent, tracking and series.

Fine voltage adjustment.

Short circuit protection through current regulation.

Overtemperature protection, by temperature-controlled fan, thermal circuit-breaker and relay.

Transformer primary overcurrent protection, by fuse.

Silent temperature-controlled fan cooling.

Toroidal isolation transformer.

GS certified, certificate no. S9591010.

Standards


  Safety: EN61010-1 cat.II pollution degree 2. EN 61558-2-4
EMC: EN 50082-1 and EN 55011

Supplied with

EU plug and UK plug adapter

Related links