GW Instek GPP Series Bench Power Supply, 5 V, 15 V, 32 V, 1A, 4-Output, 217W

Discontinued
RS Stock No.:
284-4181
Distrelec Article No.:
301-54-177
Mfr. Part No.:
01PP432340GS
Brand:
GW Instek
Find similar products by selecting one or more attributes.
Select all

Brand

GW Instek

Series

GPP

Model Number

GPP-4323

Number of Outputs

4

Supply Voltage

100 → 230V ac

Output Voltage

5 V, 15 V, 32 V

Output Current

1 And 3A

Power Rating

217W

Bench Power Supply Type

Multiple Output DC Power Supply

COO (Country of Origin):
CN
The multi-channel programmable DC power supply with a maximum output power of 217W. With high program resolution and low-ripple noise characteristics, this power supply provides stable and precise output for various applications.

Maximum output power of 217W
Independent output on-off switch for each channel
Tracking function for series and parallel applications of CH1 and CH2
Variety of display modes for setting values, measurement values, and waveform displays
Monitoring function with settable conditions and alarms
Sequential output function for editing power output waveform
Load function for basic charging and discharging test requirements

Related links