Chauvin Arnoux XA Series Bench Power Supply, 0 → 30V dc, 5A, 2-Output - UKAS Calibrated
- RS Stock No.:
- 282-1868
- Mfr. Part No.:
- XA3052
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£570.81
(exc. VAT)
£684.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £570.81 |
*price indicative
- RS Stock No.:
- 282-1868
- Mfr. Part No.:
- XA3052
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Series | XA | |
| Model Number | XA3052 | |
| Number of Outputs | 2 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 30V dc | |
| Output Current | 5A | |
| Type | Digital | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Series XA | ||
Model Number XA3052 | ||
Number of Outputs 2 | ||
Calibrated UKAS | ||
Output Voltage 0 → 30V dc | ||
Output Current 5A | ||
Type Digital | ||
Bench Power Supply Type Laboratory Power Supply | ||
- COO (Country of Origin):
- CN
The Multimetrix XA3052 is the duel-output DC laboratory power supply. This power supply have 3 digit display for voltage and current simultaneous. This power supply have adjustable output.
High accuracy
Voltage adjustment
Current adjustment
Voltage adjustment
Current adjustment
Related links
- Chauvin Arnoux XA Series Bench Power Supply 5A, 2-Output - RS Calibrated
- Chauvin Arnoux XA Series Bench Power Supply 5A, 2-Output
- Chauvin Arnoux XA Series Bench Power Supply 5A, 1-Output
- Chauvin Arnoux XA Series Bench Power Supply 3A, 3-Output
- Chauvin Arnoux XA Series Bench Power Supply 2.5A, 1-Output
- RS PRO Digital Bench Power Supply 0 → 5 (Adjustable) A 3-Output - UKAS Calibrated
- RS PRO Digital Bench Power Supply 0 → 5 (Adjustable) A 3-Output - UKAS Calibrated
- Aim-TTi PL Series Digital Bench Power Supply 0 → 3A 228W - UKAS Calibrated


