BK Precision Digital Bench Power Supply, 1-Output 600 V to 600V, 210 W, 500 mA Max, UKAS

Subtotal (1 unit)*

£1,521.01

(exc. VAT)

£1,825.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,521.01

*price indicative

RS Stock No.:
282-1834
Mfr. Part No.:
BK9185B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Bench Power Supply

Maximum Output Current

500mA

Number of Outputs

1

Maximum Output Voltage

600V

Power

210W

Minimum Supply Voltage

115V ac

Plug Type

IEC 320

Output Type

Digital

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Supported Number of Displays

1

Maximum Operating Temperature

40°C

Standards/Approvals

No

Minimum Output Current

500mA

Calibrated

UKAS

Minimum Output Voltage

600V

Non Compliant

COO (Country of Origin):
TW

B&K Precision 9170 & 9180 Series Programmable Dual Range DC Power Supplies


B&K Precision 9170/9180 Series programmable DC power supplies deliver clean, stable and precise output power because of their exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. These power supplies offer SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN Interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN Interface includes a built-in web server that allows users to configure, control, or monitor Basic power supply settings. In addition to a full numerical keypad for convenient data entry, this series also provides unique features not typically found in comparable power sources, such as LED test modes, modular Interface card slots and automatic range selection.

Choice of single and dual output models with up to 210W output power

Exceptionally low ripple and noise

Front and rear panel output

List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total

Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function

Fast transient response time of < 50 us for most models

Programmable voltage and current slew rates

Standard USB Interface

B&K Precision


Note

The standard output, single-channel, 2U models are the BK9171 ( 878-2090 ), BK9172 ( 878-2094 ) & BK9181 ( 878-2101 ). The 2-channel, 3U models are the BK9173 ( 878-2104 ) & BK9174 ( 878-2107 ). The higher output, single-channel, 3U models are the BK9182 ( 878-2110 ), BK9183 ( 878-2113 ), BK9184 ( 878-2117 ) & BK9185 ( 878-2126 ).

Supplied with

User manual, AC power cord, USB cable (type A to type B), line fuse, certificate of calibration and test report

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy