RS PRO Digital Switching Power Supply, 0 → 32V, 3A, 3-Output, 420W - RS Calibrated

Subtotal (1 unit)*

£772.58

(exc. VAT)

£927.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£772.58

*price indicative

RS Stock No.:
252-2001
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Model Number

GPP-3323

Number of Outputs

3

Calibrated

RSCAL

Output Voltage

0 → 32V

Output Current

3A

Power Rating

420W

Bench Power Supply Type

Programmable DC Power Supply

Type

Analogue, Digital

Digital/Analogue

Digital

Minimum Temperature

0°C

Maximum Temperature

40°C

COO (Country of Origin):
CN

RS PRO Multi-Output Programmable D.C Power Supply


From RS PRO this is the multi-output programmable DC bench power supply with 3-channel output, CH1 – 0 ∼ 33V/0 ∼ 3A, CH2 – 0 ∼ 32V/0 ∼ 3V, CH3 1.8V, 2.5V, 3.3V, 5.0V/5A. The RS PRO bench power supplies are made to industry standards plus provide excellent solutions for your electronics and power projects. You are also provided with high program and read back resolution plus optimal low-ripple noise, output transient recovery capability, and independent output On-Off switch for each channel. This range of RS PRO multi-output programmable power supplies have a wealth of features and functions from the 4.3-inch LCD display to supporting setting and measurement values including waveform display and much more.

Features & Benefits


  • 4.3-inch TFT LCD display

  • Setting value, measurement value, output waveform display support

  • CC, CV, CR Mode load function

  • Setting resolution 1mV/0.1mA, read back resolution 0.1m/V/0.1mA

  • Low ripple noise

  • Transient response time

  • Utilizes hardware realising over voltage, over current and, over temperature protection

  • Delay, output monitoring, and output recorder function

  • Intelligent temperature control fan reducing noise

  • sequential output function, built-in 8 template wave forms

  • Output recorder function

  • 10-Sets of memory for each sequence, delay, recorder, panel setting condition

  • Supports a USB – Type A output terminal

  • Standard RS 232, USB, Ext I/O

Applications


  • Schools and research institutes

  • Energy storage device industries

  • Semiconductor industries

  • Consumer electronics industries

What is Included


  • 1 x Power cord

  • 1 x User manual

  • 3 x Test leads GTL-104

  • European test leads GTL-204A x 3, GTL-201A x 1

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links