Comatec 9800/B Series Bench Power Supply, 300V, 6A, 1-Output, 750VA - RS Calibrated

Discontinued
RS Stock No.:
240-6968
Mfr. Part No.:
BK9803B
Brand:
Comatec
Find similar products by selecting one or more attributes.
Select all

Brand

Comatec

Series

9800/B

Model Number

BK9803B

Number of Outputs

1

Rack Units

3 U

Calibrated

RSCAL

Output Voltage

300V

Output Current

6A

Power Rating

750VA

Type

Digital

Bench Power Supply Type

Switching Power Supply

COO (Country of Origin):
CN
The BK Precision 9800/B Series is both a programmable AC source and measurement tool. These fully programmable linear AC sources deliver a maximum of 1500 VA through the universal line output terminals on the front and the output connector on the rear. The output can be varied from 0 to 300 V with 0.1 V programming resolution.

0 to 300 V, low distortion AC power source with models delivering a maximum of 1500 VA, 12 Arms / 36 Apeak
Output frequency adjustable from 45 Hz to 500 Hz
Select 150 V / 300 V auto ranging or 300 V range operation for continuous sweep from0 to 300 V
Disp

Related links