BK Precision Analogue Bench Power Supply, 5-Output 0 V to 80V, 1.2 kW, 60 A Max, RSCAL
- RS Stock No.:
- 240-6902
- Distrelec Article No.:
- 302-40-583
- Mfr. Part No.:
- BK9115B
- Brand:
- BK Precision
Subtotal (1 unit)*
£2,040.46
(exc. VAT)
£2,448.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 28 unit(s) shipping from 10 August 2026
- Plus 4 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,040.46 |
*price indicative
- RS Stock No.:
- 240-6902
- Distrelec Article No.:
- 302-40-583
- Mfr. Part No.:
- BK9115B
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 80V | |
| Number of Outputs | 5 | |
| Maximum Output Current | 60A | |
| Power | 1.2kW | |
| Minimum Supply Voltage | 0V | |
| Maximum Supply Voltage | 80V | |
| Output Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Analogue | |
| Maximum Operating Temperature | 40°C | |
| Width | 414.5mm | |
| Height | 44.5mm | |
| Standards/Approvals | ISO 16750 | |
| Depth | 483.2mm | |
| Minimum Output Current | 0A | |
| Calibrated | RSCAL | |
| Minimum Output Voltage | 0V | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 80V | ||
Number of Outputs 5 | ||
Maximum Output Current 60A | ||
Power 1.2kW | ||
Minimum Supply Voltage 0V | ||
Maximum Supply Voltage 80V | ||
Output Type Digital | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Analogue | ||
Maximum Operating Temperature 40°C | ||
Width 414.5mm | ||
Height 44.5mm | ||
Standards/Approvals ISO 16750 | ||
Depth 483.2mm | ||
Minimum Output Current 0A | ||
Calibrated RSCAL | ||
Minimum Output Voltage 0V | ||
- COO (Country of Origin):
- CN
BK9115B Bench Power Supply
The BK9115B is a programmable DC power supply manufactured by B&K Precision. Its high-power output, extensive programmability, robust protection features, and multiple communication interfaces makes it Ideal for various professional and industrial applications.
The BK9115B has a benchtop form factor, making it suitable for laboratory environments and test benches. The power supply offers programmable voltage, current, and power settings, which can be controlled via various interfaces. This allows for automated testing and precise control over output parameters.
The BK Precision 9115/B Series model can replace several supplies on your bench or in your rack. Unlike conventional supplies with fixed output ratings, these multi-range power supplies automatically recalculate voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits.
Features and Benefits:
Applications:
The BK9115B is Ideal for a wide range of applications, including:
Related links
- BK Precision Analogue Bench Power Supply 1.2 kW, 60 A Max
- BK Precision Analogue Bench Power Supply 600 W RSCAL
- BK Precision Analogue Bench Power Supply 360 W RSCAL
- BK Precision Analogue Bench Power Supply 200 W RSCAL
- BK Precision Analogue Bench Power Supply 600 W, 10 A Max
- BK Precision Analogue Bench Power Supply 600 W, 25 A Max
- BK Precision Analogue Bench Power Supply 600 W UKAS
- BK Precision Analogue Bench Power Supply 200 W UKAS
