BK Precision Analogue Bench Power Supply, 3-Output 0 V to 5V, 375 W

Subtotal (1 unit)*

£1,591.97

(exc. VAT)

£1,910.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,591.97

*price indicative

RS Stock No.:
240-6936
Mfr. Part No.:
BK9132C
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Bench Power Supply

Maximum Output Voltage

5V

Maximum Output Current

3A

Power

375W

Minimum Supply Voltage

0V

Maximum Supply Voltage

80V

Output Type

Digital

Digital/Analogue

Analogue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

ISO 16750

Height

88.2mm

Depth

445mm

Minimum Output Voltage

0V

Minimum Output Current

0A

Calibrated

RSCAL

COO (Country of Origin):
CN
The BK9130C Series triple output linear programmable DC power supplies feature isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally, these supplies can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values.

For remote control, the standard USB (USBTMC-compliant), RS232 interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC.

Three independent and electrically isolated outputs

Displays voltage and current settings for all three channels simultaneously

Low noise, linear regulation

High programming and readback resolution of 1 mV 1 mA

Series and parallel modes combine channels to increase the output voltage or current

Tracking mode allows users to set up channels to maintain a programmed ratio

Fully programmable channels with Output OnOff control

Store and recall up to 36 instrument settings

Remote sense

Timer-controlled output function adjustable from 0.1 – 99999.9 s

Standard USB (USBTMC-compliant), RS232 supporting SCPI commands for remote control

NI certified LabVIEW driver and softpanel for remote control, test sequence generation, and datalogging available

Overvoltage (OVP) and overtemperature (OTP) protection including keylock function

Compact 19” half-rack form factor allows for side-by-side rack mounting of two units

Related links