BK Precision Analogue Bench Power Supply, 3-Output 0 V to 5V, 375 W, 3 A Max, RSCAL
- RS Stock No.:
- 240-6929
- Mfr. Part No.:
- BK9131C
- Brand:
- BK Precision
Subtotal (1 unit)*
£1,591.97
(exc. VAT)
£1,910.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,591.97 |
*price indicative
- RS Stock No.:
- 240-6929
- Mfr. Part No.:
- BK9131C
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 3A | |
| Number of Outputs | 3 | |
| Maximum Output Voltage | 5V | |
| Power | 375W | |
| Minimum Supply Voltage | 0V | |
| Maximum Supply Voltage | 80V | |
| Output Type | Digital | |
| Digital/Analogue | Analogue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | ISO 16750 | |
| Width | 214.5mm | |
| Height | 88.2mm | |
| Depth | 354.6mm | |
| Minimum Output Voltage | 0V | |
| Minimum Output Current | 0A | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Current 3A | ||
Number of Outputs 3 | ||
Maximum Output Voltage 5V | ||
Power 375W | ||
Minimum Supply Voltage 0V | ||
Maximum Supply Voltage 80V | ||
Output Type Digital | ||
Digital/Analogue Analogue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals ISO 16750 | ||
Width 214.5mm | ||
Height 88.2mm | ||
Depth 354.6mm | ||
Minimum Output Voltage 0V | ||
Minimum Output Current 0A | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The BK9130C Series triple output linear programmable DC power supplies feature isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally, these supplies can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values.
For remote control, the standard USB (USBTMC-compliant), RS232 interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC.
Three independent and electrically isolated outputs
Displays voltage and current settings for all three channels simultaneously
Low noise, linear regulation
High programming and readback resolution of 1 mV 1 mA
Series and parallel modes combine channels to increase the output voltage or current
Tracking mode allows users to set up channels to maintain a programmed ratio
Fully programmable channels with Output OnOff control
Store and recall up to 36 instrument settings
Remote sense
Timer-controlled output function adjustable from 0.1 – 99999.9 s
Standard USB (USBTMC-compliant), RS232 supporting SCPI commands for remote control
NI certified LabVIEW driver and softpanel for remote control, test sequence generation, and datalogging available
Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
Compact 19 half-rack form factor allows for side-by-side rack mounting of two units
Related links
- BK Precision Analogue Bench Power Supply 375 W
- BK Precision Analogue Bench Power Supply 195 W
- BK Precision Analogue Bench Power Supply 1.2 kW
- BK Precision Analogue Bench Power Supply 600 W
- BK Precision Analogue Bench Power Supply 600 W
- BK Precision Analogue Bench Power Supply 200 W
- BK Precision Analogue Bench Power Supply 210 W
- BK Precision Analogue Bench Power Supply 360 W


