BK Precision 9833B Series Power Module, 0 → 424V, 30A, 1-Output, 3kW - UKAS Calibrated

Subtotal (1 unit)*

£6,356.75

(exc. VAT)

£7,628.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,356.75

*price indicative

RS Stock No.:
206-7013
Distrelec Article No.:
301-80-670
Mfr. Part No.:
BK9833B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Series

9833B

Model Number

BK9833B

Number of Outputs

1

Rack Units

3 U

Calibrated

UKAS

Output Voltage

0 → 424V

Output Current

30A

Power Rating

3kW

Type

Digital

Bench Power Supply Type

AC Power Source

COO (Country of Origin):
TW
The BK9830B Series programmable AC power sources provide high performance and low total harmonic distortion in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square or clipped sine outputs.

3-Phase power can be achieved by connecting 3 units of the same model in a master and slave configuration using the optional 3-Phase sync adapters. The frequency range is adjustable from 45 to 600 Hz in 3-phase mode.

Features & Benefits


• AC, DC and AC+DC power source

• 3-Phase capability using multiple AC sources and 3-Phase kit (TL983P-KIT)

• Low total harmonic distortion meets the IEC 61000-3-2 standard

• Comprehensive measurement capabilities Vrms, Arms, Vdc, +Apk, -Apk, inrush current, frequency, power factor, apparent power, reactive power, true power, and crest factor

• 0.98 power factor at AC input stage

• Built-in standard waveforms sine, square and clipped sine

• 30 built-in THD waveforms

• Amplifier mode with 1.2 kHz bandwidth for generating user-defined arbitrary waveforms

• Step, List and Pulse modes for generating power line disturbance (PLD) simulations

• List mode supports 10 user-defined programs with up to 100 programmable steps

• Generate custom harmonic waveforms on a PC and download them to the instrument’s 5 non-volatile memory locations

• Digital I/O port supporting external trigger, transient indication, failure status indication, remote inhibit, RS232, and external analog output level programming interface

• Comprehensive protection modes OVP, OCP,OPP, OTP, fan failure, output timer and key lock

• Downloadable LabVIEWTM driver and soft panel software for remote control

• Standard USB (USBTMC-compliant), RS232, LAN, and GPIB remote interfaces

Applications


• Pre-compliance testing

• Simulate common grid faults, voltage sags, frequency, and phase disturbances, according to IEC61000-4-11/14/28/34

• Electromagnetic compatibility (EMC), according to IEC61000-3-2

• Evaluate transformers, TRIACs, SCRs, and passive components

Related links