BK Precision 9833B Series Power Module, 0 → 424V, 30A, 1-Output, 3kW - RS Calibrated
- RS Stock No.:
- 206-7012
- Mfr. Part No.:
- BK9833B
- Brand:
- BK Precision
Subtotal (1 unit)*
£7,786.98
(exc. VAT)
£9,344.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,786.98 |
*price indicative
- RS Stock No.:
- 206-7012
- Mfr. Part No.:
- BK9833B
- Brand:
- BK Precision
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | 9833B | |
| Model Number | BK9833B | |
| Number of Outputs | 1 | |
| Rack Units | 3 U | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 424V | |
| Output Current | 30A | |
| Power Rating | 3kW | |
| Bench Power Supply Type | AC Power Source | |
| Type | Digital | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series 9833B | ||
Model Number BK9833B | ||
Number of Outputs 1 | ||
Rack Units 3 U | ||
Calibrated RSCAL | ||
Output Voltage 0 → 424V | ||
Output Current 30A | ||
Power Rating 3kW | ||
Bench Power Supply Type AC Power Source | ||
Type Digital | ||
- COO (Country of Origin):
- TW
The BK9830B Series programmable AC power sources provide high performance and low total harmonic distortion in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square or clipped sine outputs.
3-Phase power can be achieved by connecting 3 units of the same model in a master and slave configuration using the optional 3-Phase sync adapters. The frequency range is adjustable from 45 to 600 Hz in 3-phase mode.
Features & Benefits
• AC, DC and AC+DC power source
• 3-Phase capability using multiple AC sources and 3-Phase kit (TL983P-KIT)
• Low total harmonic distortion meets the IEC 61000-3-2 standard
• Comprehensive measurement capabilities Vrms, Arms, Vdc, +Apk, -Apk, inrush current, frequency, power factor, apparent power, reactive power, true power, and crest factor
• 0.98 power factor at AC input stage
• Built-in standard waveforms sine, square and clipped sine
• 30 built-in THD waveforms
• Amplifier mode with 1.2 kHz bandwidth for generating user-defined arbitrary waveforms
• Step, List and Pulse modes for generating power line disturbance (PLD) simulations
• List mode supports 10 user-defined programs with up to 100 programmable steps
• Generate custom harmonic waveforms on a PC and download them to the instruments 5 non-volatile memory locations
• Digital I/O port supporting external trigger, transient indication, failure status indication, remote inhibit, RS232, and external analog output level programming interface
• Comprehensive protection modes OVP, OCP,OPP, OTP, fan failure, output timer and key lock
• Downloadable LabVIEWTM driver and soft panel software for remote control
• Standard USB (USBTMC-compliant), RS232, LAN, and GPIB remote interfaces
Applications
• Pre-compliance testing
• Simulate common grid faults, voltage sags, frequency, and phase disturbances, according to IEC61000-4-11/14/28/34
• Electromagnetic compatibility (EMC), according to IEC61000-3-2
• Evaluate transformers, TRIACs, SCRs, and passive components
Related links
- BK Precision 9833B Series Power Module 30A 3kW - UKAS Calibrated
- BK Precision 9833B Series Bench Power Supply 30A 3kW
- BK Precision 9832B Series Power Module 20A 2kW
- BK Precision 1901B Series Digital Bench Power Supply 0 → 30A 960W - RS Calibrated
- BK Precision 1694 Series Digital Bench Power Supply 30A 900 (Maximum)W - RS Calibrated
- BK Precision MR Series Bench Power Supply 120A 3kW
- BK Precision PVS Series Digital Bench Power Supply 8.5A 3kW
- BK Precision 1901B Series Digital Bench Power Supply 0 → 30A 960W - UKAS Calibrated


