Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 24V, 0 → 15A, 1-Output, 360W

Subtotal (1 unit)*

£919.10

(exc. VAT)

£1,102.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£919.10

*price indicative

RS Stock No.:
195-4322
Distrelec Article No.:
301-35-312
Mfr. Part No.:
T3PS12415
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Series

T3PS

Model Number

T3PS12415

Number of Outputs

1

Output Voltage

0 → 24V

Supply Voltage

230V ac

Output Current

0 → 15A

Power Rating

360W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Minimum Temperature

0°C

Maximum Temperature

+40 °C, +1370°C

COO (Country of Origin):
CN
The T3PS1000 Series are single output, 360 W, switching DC power supplies. OVP protects the T3PS1000 Series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds an extra level of precision by compensating for cable losses between the power supply and load. Turning the output On/Off from an external device is available through Remote control terminals.
The T3PS1000 Series is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.

Three Single Output models, 0-12 V, 0-24 V or 0-60 V.
Dual numeric output display.
High power density 360 Watt switching DC power supply design.
Rear panel remote sense terminals.
Operates in Constant Voltage or Constant Current modes.
Remote on / off control of the output (not programmable).

Related links