Rohde & Schwarz Bench Power Supply, 32V, 3A, 2-Output, 66W
- RS Stock No.:
- 144-8220
- Mfr. Part No.:
- NGE102
- Brand:
- Rohde & Schwarz
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£580.44
(exc. VAT)
£696.53
(inc. VAT)
Calibration Options:
Each
£629.44
(exc. VAT)
£755.33
(inc. VAT)
- RS Stock No.:
- 144-8220
- Mfr. Part No.:
- NGE102
- Brand:
- Rohde & Schwarz
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Number of Outputs | 2 | |
| Supply Voltage | 115 → 230V ac | |
| Output Voltage | 32V | |
| Output Current | 3A | |
| Power Rating | 66W | |
| Number of Displays | 3 | |
| Type | Digital | |
| Input Connector | 4 mm Connector | |
| Output Connector | 4 mm Safety Socket | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Number of Outputs 2 | ||
Supply Voltage 115 → 230V ac | ||
Output Voltage 32V | ||
Output Current 3A | ||
Power Rating 66W | ||
Number of Displays 3 | ||
Type Digital | ||
Input Connector 4 mm Connector | ||
Output Connector 4 mm Safety Socket | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- MY
R&S®NGE100 Power Supply Series
The R&S®NGE100 power supply series consists of robust, high-performance, affordable instruments. They offer high efficiency combined with low ripple plus a variety of comfort functions that are not usually found in this class of power supplies.
Key Facts
• R&S®NGE102 with two or R&S®NGE103 with three channels
• Max. output power of 66 W with R&S®NGE102, 100 W with R&S®NGE103 (33.6 W per channel)
• Max. output voltage of 32 V per channel (up to 64 V/96 V in serial operation)
• Max. output current of 3 A per channel (up to 6 A/9 A in parallel operation)
• Electronic fuse (OCP), overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP)
• USB interface (VCP/TMC), optional LAN (LXI), optional wireless LAN
• Optional digital I/O (4bit)
• Max. output power of 66 W with R&S®NGE102, 100 W with R&S®NGE103 (33.6 W per channel)
• Max. output voltage of 32 V per channel (up to 64 V/96 V in serial operation)
• Max. output current of 3 A per channel (up to 6 A/9 A in parallel operation)
• Electronic fuse (OCP), overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP)
• USB interface (VCP/TMC), optional LAN (LXI), optional wireless LAN
• Optional digital I/O (4bit)




