Rohde & Schwarz NGE100B Series Digital Bench Power Supply, 0 → 32V, 0 → 3A, 2-Output, 66W
- RS Stock No.:
- 182-9949
- Distrelec Article No.:
- 300-82-403
- Mfr. Part No.:
- NGE102B
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£883.73
(exc. VAT)
£1,060.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £883.73 |
*price indicative
- RS Stock No.:
- 182-9949
- Distrelec Article No.:
- 300-82-403
- Mfr. Part No.:
- NGE102B
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Series | NGE100B | |
| Model Number | NGE102B | |
| Number of Outputs | 2 | |
| Supply Voltage | 115/230V | |
| Output Voltage | 0 → 32V | |
| Output Current | 0 → 3A | |
| Power Rating | 66W | |
| Number of Displays | 2 | |
| Bench Power Supply Type | Adjustable Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320-C14 | |
| Output Connector | 4 mm Safety Socket | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Series NGE100B | ||
Model Number NGE102B | ||
Number of Outputs 2 | ||
Supply Voltage 115/230V | ||
Output Voltage 0 → 32V | ||
Output Current 0 → 3A | ||
Power Rating 66W | ||
Number of Displays 2 | ||
Bench Power Supply Type Adjustable Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Input Connector IEC 320-C14 | ||
Output Connector 4 mm Safety Socket | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- MY
The R&S®NGE100B DC Power supply series consists of robust, high-performance, affordable instruments. They offer high efficiency combined with low ripple plus a variety of comfort functions that are not usually found in this class of power supplies.
R&S®NGE102B with two or R&S®NGE103B with three channels
Max. output power of 66 W with R&S®NGE102B, 100 W with R&S®NGE103B
Max. output voltage of 32 V per channel
Electronic fuse (OCP), overvoltage (OVP)/ -power(OPP)/ -temperature protection (OTP)
USB interface (VCP/TMC), optional LAN (LXI), optional wireless LAN, optional digital I/O (4bit)
Max. output power of 66 W with R&S®NGE102B, 100 W with R&S®NGE103B
Max. output voltage of 32 V per channel
Electronic fuse (OCP), overvoltage (OVP)/ -power(OPP)/ -temperature protection (OTP)
USB interface (VCP/TMC), optional LAN (LXI), optional wireless LAN, optional digital I/O (4bit)
Related links
- Rohde & Schwarz NGE100B Series Digital Bench Power Supply 0 → 3A 66W - UKAS
- Rohde & Schwarz NGE100B Series Digital Bench Power Supply 0 → 3A 66W - RS Calibrated
- Rohde & Schwarz NGE100B Series Digital Bench Power Supply 0 → 3A 100W
- Rohde & Schwarz NGE100B Series Digital Bench Power Supply 0 → 3A 100W - UKAS
- Rohde & Schwarz NGE100B Series Digital Bench Power Supply 0 → 3A 100W - RS Calibrated
- Rohde & Schwarz NGE100B Series Bench Power Supply Bundle 3A 33.6W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 3A 0 → 50W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 3A 192W



