RS PRO Digital Bench Power Supply, 0 → 60V dc, 0 → 3.5A, 1-Output, 200W - UKAS Calibrated
- RS Stock No.:
- 123-3701
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£299.73
(exc. VAT)
£359.68
(inc. VAT)
- RS Stock No.:
- 123-3701
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 60V dc | |
| Supply Voltage | 115 (±10 %) V ac, 230 (±15 %) V ac | |
| Output Current | 0 → 3.5A | |
| Power Rating | 200W | |
| Number of Displays | 1 | |
| Type | Digital | |
| Bench Power Supply Type | Switching Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Plug-In Terminal Block | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 0 → 60V dc | ||
Supply Voltage 115 (±10 %) V ac, 230 (±15 %) V ac | ||
Output Current 0 → 3.5A | ||
Power Rating 200W | ||
Number of Displays 1 | ||
Type Digital | ||
Bench Power Supply Type Switching Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Plug-In Terminal Block | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- TW
RS PRO Programmable Switching DC Power Supplies
From RS PRO, comes a range of high-quality programmable switching power supplies. Being part of the IPS series of power supplies, these power supplies are packed with an array of features for a variety of applications.
Features and benefits:
- The large backlit LCD panel includes output and parameter views
- Key lock to prevent changing the settings
- OVP (over-voltage protection), OCP (over current protection), OTP (over-temperature protection) & OPP (over-power protection) protection from unexpected conditions
- High efficiency and high power density
- Voltage/Current/Power Setting
- 3 Step Fan Speed Control
- Maximum operating temperature of +40 °C
- 0 → 20V, 0 → 40V 0 and → 60V output voltages available as part of this range power supplies
Applications
These programmable DC power supplies have excellent application use in generic bench-top applications in laboratories and educational institutions
How does a switch-mode power supply work?
A switch-mode power supply works by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Power cord, instruction manual, test lead



