RS PRO Digital Bench Power Supply, 0 → 32V, 0 → 6A, 1-Output, 192W - UKAS Calibrated

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
122-5061
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

230 V ac, 100/120/220V ac

Output Voltage

0 → 32V

Output Current

0 → 6A

Power Rating

192W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Multiple Output DC Power Supply

Digital/Analogue

Digital

Input Connector

3 Pin Plug

Minimum Temperature

0°C

Maximum Temperature

+40°C

COO (Country of Origin):
CN

RS PRO Multiple Output Linear DC Power Supply


From RS PRO, comes a range of high quality and economical multiple output linear DC power supplies with LCD display screens. Manufactured to industry standards these DC power supplies feature output power from 192 to 217 watts, three independent isolated output channels, high resolution, low noise, high reliability, and are a compact size.
These linear DC power supplies have unique design allows the power supply to provide users with more efficient functionality. These DC power supplies also feature a built-in digital panel control design to replace the conventional control methods. The key lock function protects DUTs (device under test) by preventing others from changing voltage and current parameters.

Features and Benefits:


  • Output voltage - 0 → 32V

  • 1/2/3/4 independent Isolated output

  • 4.3 Inch LCD Display

  • Setting & read back resolution 100mV/10mA (*1)

  • Maximum temperature +40 °C

  • Low noise achieved by smart cooling fan achieving

  • Tracking series and parallel operation. The series and parallel connections allow power supplies to output 32V/6A.

How do linear power supplies work?


Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. this is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.

Applications


Linear power supplies have a variety of application use such as;
  • Communication equipment

  • Medical equipment

  • Low noise amplifiers

  • Signal processing

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual (CD), power cord, test leads

Related links