BK Precision Digital Bench Power Supply, 1-Output 18 V to 18V, 360 W
- RS Stock No.:
- 122-1989
- Distrelec Article No.:
- 301-15-299
- Mfr. Part No.:
- BK1688B
- Brand:
- BK Precision
Subtotal (1 unit)*
£447.60
(exc. VAT)
£537.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £447.60 |
*price indicative
- RS Stock No.:
- 122-1989
- Distrelec Article No.:
- 301-15-299
- Mfr. Part No.:
- BK1688B
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 18V | |
| Number of Outputs | 1 | |
| Maximum Output Current | 20A | |
| Power | 360W | |
| Minimum Supply Voltage | 100V ac | |
| Plug Type | IEC 320 | |
| Output Type | Digital | |
| Maximum Supply Voltage | 240V ac | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 18V | |
| Calibrated | UKAS | |
| Minimum Output Current | 20A | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 18V | ||
Number of Outputs 1 | ||
Maximum Output Current 20A | ||
Power 360W | ||
Minimum Supply Voltage 100V ac | ||
Plug Type IEC 320 | ||
Output Type Digital | ||
Maximum Supply Voltage 240V ac | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Voltage 18V | ||
Calibrated UKAS | ||
Minimum Output Current 20A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
B&K Precision Model 1688B Switching DC Bench Power Supply
B&K Precision model 1688B switching mode DC power supply provides various configurations of high output voltage or high output current in a small, lightweight form factor. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supply offers unique preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall through a rear switch. For remote control, an analog remote control terminal is accessible on the rear. Alternatively, the USB interface can be used to communicate with the power supply via PC software or remote commands.
Features and Benefits
Automatic CV/CC crossover operation
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
USB interface with PC software for remote control and external timed programming
Analog remote control function
Overvoltage, overtemperature, and overload protection
Areas of Application
Production testing
Telecommunications
R&D
Electronic field service
University laboratories
B&K Precision
Note
You may also be interested in models BK1685B ( 121-7527 ) 1-60 V, 0-5 A and BK1687B ( 817-2229 )1-36 V, 0-10 A
Supplied with
Power cord, instruction manual, application software CD, USB cable, remote control connector
Related links
- BK Precision 1688B Series Digital Bench Power Supply 0 → 20A 360W - RS Calibrated
- BK Precision 1688B Series Digital Bench Power Supply 20A 360W
- Aim-TTi TSX Series Digital Bench Power Supply 0 → 20A 360W - UKAS Calibrated
- RS PRO Digital Bench Power Supply 0 → 20A 360W - UKAS Calibrated
- BK Precision 9202B Series Bench Power Supply 15A 360W - UKAS Calibrated
- BK Precision 1687B Series Digital Bench Power Supply 0 → 10A 360W - UKAS Calibrated
- Aim-TTi TSX Series Digital Bench Power Supply 0 → 20A 360W - RS Calibrated
- Aim-TTi Bench Power Supply 20A 360W - UKAS Calibrated


