BK Precision Bench Power Supply, 0 → 32V, 3A, 1-Output, 350W
- RS Stock No.:
- 121-7536
- Mfr. Part No.:
- BK1786B
- Brand:
- BK Precision
Stock information currently inaccessible
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 122-2045
Each
£470.00
(exc. VAT)
£564.00
(inc. VAT)
- RS Stock No.:
- 121-7536
- Mfr. Part No.:
- BK1786B
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Number of Outputs | 1 | |
| Supply Voltage | 115 → 220V ac | |
| Output Voltage | 0 → 32V | |
| Output Current | 3A | |
| Power Rating | 350W | |
| Number of Displays | 2 | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Number of Outputs 1 | ||
Supply Voltage 115 → 220V ac | ||
Output Voltage 0 → 32V | ||
Output Current 3A | ||
Power Rating 350W | ||
Number of Displays 2 | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN



