EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 80V, 1000 W, 40 A Max, RSCAL
- RS Stock No.:
- 102-6063
- Mfr. Part No.:
- EA-PSI 9080-40 DT
- Brand:
- EA Elektro-Automatik
Subtotal (1 unit)*
£2,713.00
(exc. VAT)
£3,255.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 30 June 2026
- Plus 4 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,713.00 |
*price indicative
- RS Stock No.:
- 102-6063
- Mfr. Part No.:
- EA-PSI 9080-40 DT
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 80V | |
| Maximum Output Current | 40A | |
| Power | 1000W | |
| Minimum Supply Voltage | 90V ac | |
| Maximum Supply Voltage | 264V ac | |
| Plug Type | IEC 320 | |
| Output Type | Digital | |
| Supported Number of Displays | 1 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Calibrated | RSCAL | |
| Minimum Output Voltage | 0V | |
| Minimum Output Current | 40A | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 80V | ||
Maximum Output Current 40A | ||
Power 1000W | ||
Minimum Supply Voltage 90V ac | ||
Maximum Supply Voltage 264V ac | ||
Plug Type IEC 320 | ||
Output Type Digital | ||
Supported Number of Displays 1 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Calibrated RSCAL | ||
Minimum Output Voltage 0V | ||
Minimum Output Current 40A | ||
- COO (Country of Origin):
- DE
EA Elektro-Automatik Laboratory DC Power Supply
The EA Elektro-Automatik laboratory DC power supply has a power rating of 1000W. It is an FPGA based-controller and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P/R rating. These power supplies are equipped with a graphic display with multiple functions, such as memory and up to 5 digit sensitive TFT display resolution and provides for a highly stable and low ripple output condition with a fast dynamic response. The units are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 80V and an output current rating ranging between 0A to 40A.
Inclusions:
Schuko & UK or Swiss power cord, manual (EN/DE/CN/RU).
Features and Benefits
Low noise
Adjustable output impedance
Isolated analogue interface (0-5V/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, DeviceNet, RS232 and more)
True master-slave bus with summary function, for parallel and series operation
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 93%
Photovoltaic array, function generator, fuel-cell and battery simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
Operating temperature ranging between 0°C and 50°C
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
EN 55022 Class B
IEC 320-C14
EN 60950
EN 31326
EN 61010
Related links
- EA Elektro-Automatik Digital Bench Power Supply 1000 W
- EA Elektro-Automatik Digital Bench Power Supply 640 W
- EA Elektro-Automatik Digital Bench Power Supply 1500 W
- EA Elektro-Automatik Digital Bench Power Supply 320 W
- EA Elektro-Automatik Digital Bench Power Supply 1 kW
- EA Elektro-Automatik Digital Bench Power Supply 1000 W
- EA Elektro-Automatik Digital Bench Power Supply 1000 W
- EA Elektro-Automatik Digital Bench Power Supply 640 W


