Keysight Technologies Digital Bench Power Supply, 1-Output 0 mV to 300V, 1.5 kW, 5 A Max, RSCAL
- RS Stock No.:
- 951-576
- Mfr. Part No.:
- N5771A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£3,729.50
(exc. VAT)
£4,475.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,729.50 |
*price indicative
- RS Stock No.:
- 951-576
- Mfr. Part No.:
- N5771A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 300V | |
| Maximum Output Current | 5A | |
| Number of Outputs | 1 | |
| Power | 1.5kW | |
| Plug Type | Wire Clamp | |
| Maximum Supply Voltage | 265V ac | |
| Output Type | Digital | |
| Supported Number of Displays | 2 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 432.8mm | |
| Width | 422.8mm | |
| Height | 43.6mm | |
| Standards/Approvals | CSA, UL | |
| Minimum Output Voltage | 0mV | |
| Minimum Output Current | 0pA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 300V | ||
Maximum Output Current 5A | ||
Number of Outputs 1 | ||
Power 1.5kW | ||
Plug Type Wire Clamp | ||
Maximum Supply Voltage 265V ac | ||
Output Type Digital | ||
Supported Number of Displays 2 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 432.8mm | ||
Width 422.8mm | ||
Height 43.6mm | ||
Standards/Approvals CSA, UL | ||
Minimum Output Voltage 0mV | ||
Minimum Output Current 0pA | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- US
Keysight N5700 Series
Keysight N5700 Series system DC power supplies provide exactly the required performance in a Compact (1U) package at an attractive price. They offer stable output power, built-in voltage and current measurement, and output voltage and current from 6V to 600V and 1.3A to 180A. Air vents to the front, side and rear facilitate stacking. These power supplies are used throughout R&D, design validation and manufacturing engineering activities in the aerospace/defence, automotive, electronic component and communications industries.
• Small high density 1 U package
• Built-in voltage and current measurement
• Full protection from over-voltage and over-current
• 85-265 Vac Universal AC input
• Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
• Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
• LAN, USB, and GPIB interfaces standard
• Fully compliant to LXI Class C specification
Note
Manufacturers Warranty
