Keysight Technologies Digital Bench Power Supply, 1-Output 0 mV to 300V, 750 W, 2.5 A Max, UKAS
- RS Stock No.:
- 951-573
- Mfr. Part No.:
- N5751A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£3,180.81
(exc. VAT)
£3,816.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,180.81 |
*price indicative
- RS Stock No.:
- 951-573
- Mfr. Part No.:
- N5751A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 300V | |
| Maximum Output Current | 2.5A | |
| Number of Outputs | 1 | |
| Power | 750W | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 265V ac | |
| Output Type | Digital | |
| Supported Number of Displays | 2 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 422.8mm | |
| Depth | 432.8mm | |
| Height | 43.6mm | |
| Standards/Approvals | UL, CSA | |
| Calibrated | UKAS | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 300V | ||
Maximum Output Current 2.5A | ||
Number of Outputs 1 | ||
Power 750W | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 265V ac | ||
Output Type Digital | ||
Supported Number of Displays 2 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 422.8mm | ||
Depth 432.8mm | ||
Height 43.6mm | ||
Standards/Approvals UL, CSA | ||
Calibrated UKAS | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0mV | ||
Non Compliant
- COO (Country of Origin):
- US
Keysight N5700 Series
Keysight N5700 Series system DC power supplies provide exactly the required performance in a Compact (1U) package at an attractive price. They offer stable output power, built-in voltage and current measurement, and output voltage and current from 6V to 600V and 1.3A to 180A. Air vents to the front, side and rear facilitate stacking. These power supplies are used throughout R&D, design validation and manufacturing engineering activities in the aerospace/defence, automotive, electronic component and communications industries.
• Small high density 1 U package
• Built-in voltage and current measurement
• Full protection from over-voltage and over-current
• 85-265 Vac Universal AC input
• Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
• Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
• LAN, USB, and GPIB interfaces standard
• Fully compliant to LXI Class C specification
Note
Manufacturers Warranty
