RS PRO Digital Bench Power Supply, 0 → 64V, 0 → 6A, 4-Output - RS Calibrated
- RS Stock No.:
- 561-153
- Brand:
- RS PRO
Subtotal (1 unit)*
£772.97
(exc. VAT)
£927.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 30 January 2026
- Plus 8 unit(s) shipping from 10 February 2026
- Plus 8 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £772.97 |
*price indicative
- RS Stock No.:
- 561-153
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 4 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 64V | |
| Output Current | 0 → 6A | |
| Bench Power Supply Type | Programmable Power Supply | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 4 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 64V | ||
Output Current 0 → 6A | ||
Bench Power Supply Type Programmable Power Supply | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- CN
RS PRO Multi-Output Programmable D.C Power Supply
Experience the ultimate power management with the RS PRO Multi-Output Programmable DC Power Supply. This lightweight, versatile benchtop powerhouse is designed to handle demanding applications. With 4 independently isolated channels, you have the freedom to control multiple outputs: Channels 1 and 2 deliver adjustable voltage and current outputs from 0–30V/0–3A, while Channel 3 provides 0–5V/0–1A, and Channel 4 offers 0–15V/0–1A. Need more power? Channels 1 and 2 can be combined in series or parallel modes, giving you a single output of up to 64V/3A or 32V/6A, offering unmatched flexibility for any project.
The brilliant 4.3-inch TFT LCD takes functionality to the next level, showcasing everything from single and multi-channel settings to real-time measurement values and waveform displays. Plus, with the built-in output recording function, you can capture and store voltage and current data with ease, then transfer it directly to a USB flash drive for convenient analysis.
Unleash the power of creativity with 8 built-in waveform templates, including sine, pulse, ramp, stair, and exponential rise/fall patterns. These waveforms, fully customisable for real-world applications, allow you to fine-tune your outputs to match your needs. Whether working on complex testing or fine-tuning equipment, the RS PRO DC Power Supply brings precision, control, and excitement to your workbench.
The brilliant 4.3-inch TFT LCD takes functionality to the next level, showcasing everything from single and multi-channel settings to real-time measurement values and waveform displays. Plus, with the built-in output recording function, you can capture and store voltage and current data with ease, then transfer it directly to a USB flash drive for convenient analysis.
Unleash the power of creativity with 8 built-in waveform templates, including sine, pulse, ramp, stair, and exponential rise/fall patterns. These waveforms, fully customisable for real-world applications, allow you to fine-tune your outputs to match your needs. Whether working on complex testing or fine-tuning equipment, the RS PRO DC Power Supply brings precision, control, and excitement to your workbench.
Features & Benefits
- 4.3in TFT LCD Display
- Setting resolution: 1mV / 0.1mA
read back resolution: 0.1mV / 0.1mA
Low ripple noise: ≦350uVrms/ ≦2mArms
Transient response time: ≦50uS
Load function (CC, CV, CR mode)
Tracking series and parallel function without additional external wiring
Utilising hardware to realise over-voltage protection / over current protection / over temperature protection
Delay function/output monitoring function/output recorder function
Sequential output function and built-in 8 template waveforms
The output recorder function records the output voltage & current parameters with a minimum recording interval of 1 second.
Provides 10 sets of memory for each sequence/delay/Recorder/panel setting condition
CH4 supports a USB (Type A) output terminal Intelligent temperature control fan effectively reduces noise
Standard: RS-232, USB, Ext I/O. LAN card & GPIB+LAN optional.
Applications
- Schools and research institutes
- Energy storage device industries
- Semiconductor industries
- Consumer electronics industries
Related links
- RS PRO Digital Bench Power Supply 0 → 6A, 4-Output
- RS PRO Digital Bench Power Supply 0 → 6A, 4-Output - UKAS Calibrated
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 400W - RS Calibrated
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 800W
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 400W - UKAS Calibrated
- RS PRO Digital Bench Power Supply 0 → 6A 192W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 6A 360W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 5 (Adjustable) A 3-Output - RS Calibrated


