Gossen Metrawatt K353A Series Digital Bench Power Supply, 0 → 60V, 0 → 60A, 1-Output, 1.5kW
- RS Stock No.:
- 486-671
- Mfr. Part No.:
- K353A
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
£4,872.61
(exc. VAT)
£5,847.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,872.61 |
*price indicative
- RS Stock No.:
- 486-671
- Mfr. Part No.:
- K353A
- Brand:
- Gossen Metrawatt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Series | K353A | |
| Model Number | K353A | |
| Number of Outputs | 1 | |
| Supply Voltage | 115 V ac, 230V ac | |
| Output Voltage | 0 → 60V | |
| Output Current | 0 → 60A | |
| Power Rating | 1.5kW | |
| Number of Displays | 2 | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | Screw Terminal | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Series K353A | ||
Model Number K353A | ||
Number of Outputs 1 | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Voltage 0 → 60V | ||
Output Current 0 → 60A | ||
Power Rating 1.5kW | ||
Number of Displays 2 | ||
Bench Power Supply Type Laboratory Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector Screw Terminal | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- DE
SYSKON P1500 19 ", programmable
Can be used as a desktop device or 19" installation as required
Integrated sequence function to generate voltage and current flows with programmable sequencing run
MIN / MAX function
Memory for at least 12 device configurations
Lockable controls
Master–slave operation available
Overvoltage, overcurrent and over temperature protection
Small model size and low power loss thanks to switching regulator technology
USB and RS232C interface as standard
PC software for remote control
Integrated sequence function to generate voltage and current flows with programmable sequencing run
MIN / MAX function
Memory for at least 12 device configurations
Lockable controls
Master–slave operation available
Overvoltage, overcurrent and over temperature protection
Small model size and low power loss thanks to switching regulator technology
USB and RS232C interface as standard
PC software for remote control
Standards
DIN EN 61010, EN 61326
Supplied with
Power supply, power cable, mounting kit for rack installation, drivers, software, instructions
Related links
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 0 → 60A 1.5kW
- EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply 0 → 60A 1.5kW
- EA Elektro-Automatik EA-PSB 10000 Series Bench Power Supply 0 → 60A 1.5kW
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 0 → 60A 1.5kW - RS
- EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply 0 → 60A 1.5kW - RS
- EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply 0 → 60A 1.5kW - UKAS
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 0 → 60A 1.5kW - UKAS
- RS PRO Analogue 0 → 60V 1-Output, 1.5kW


