Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£42.46
(exc. VAT)
£50.95
(inc. VAT)
- RS Stock No.:
- 677-644
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Bore | 42mm | |
| Overall Diameter | 144mm | |
| Number of Grooves | 2 | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Bore 42mm | ||
Overall Diameter 144mm | ||
Number of Grooves 2 | ||
RoHS Status: Not Applicable
Pulleys for XPZ, SPZ & Z Belts

Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.
