SKF Pulley Cast Iron 236 mm Pitch, 1 Tooth
- RS Stock No.:
- 462-963
- Mfr. Part No.:
- PHP 1SPA236TB
- Brand:
- SKF
Subtotal (1 unit)*
£50.95
(exc. VAT)
£61.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.95 |
*price indicative
- RS Stock No.:
- 462-963
- Mfr. Part No.:
- PHP 1SPA236TB
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pulley | |
| Number of Teeth | 1 | |
| Pitch | 236mm | |
| Bore Diameter | 14mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pulley | ||
Number of Teeth 1 | ||
Pitch 236mm | ||
Bore Diameter 14mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Wedge belt pulleys are designed to be used with wedge belts. They are available with grooves, enabling belts to run in parallel. The pulleys are easily mounted on the shafts using the appropriate taper bushings. The superior quality can enhance belt life and reduce total cost of ownership of the machinery.
Manufactured according to international standards
Phosphate coated for corrosion resistance
Statically balanced
Related links
- SKF Pulley Cast Iron 236 mm Pitch, 2 Tooth
- SKF Pulley Cast Iron 236 mm Pitch, 5 Tooth
- SKF Pulley Cast Iron 236 mm Pitch, 3 Tooth
- SKF Pulley Cast Iron 236 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 236 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 236 mm Pitch, 2 Tooth
- SKF Pulley Cast Iron 118 mm Pitch, 1 Tooth
- SKF Pulley Cast Iron 80 mm Pitch, 1 Tooth
