- RS Stock No.:
- 888-4828
- Mfr. Part No.:
- JP8783-TJ-C0
- Brand:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4828
- Mfr. Part No.:
- JP8783-TJ-C0
- Brand:
- Mueller Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Popper Telecom Crocodile Clip
Mueller's JP-8783 series of popper style telecom clip from Meuller is well known within the market and widely used, thanks to it's robust construction and reliable performance. Comprised of a Nickel Sliver clip, unless stated otherwise and brass hardware
Uses a bed of nails or single spike to pierce wire insulation
1" jaw capacity with 2.34" length, unless stated otherwise
1" jaw capacity with 2.34" length, unless stated otherwise
Note
RoHS Compliant
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Specifications
Attribute | Value |
---|---|
Contact Material | Nickel Silver |
Jaw Opening | 25.4mm |
Length | 66.4mm |
Connector Type | Threaded Banana Jack |