SNR Insert Ball Bearing, UCFL207-23 36.5 mm ID
- RS Stock No.:
- 806-910
- Mfr. Part No.:
- UCFL207-23
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£37.41
(exc. VAT)
£44.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.41 |
*price indicative
- RS Stock No.:
- 806-910
- Mfr. Part No.:
- UCFL207-23
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 36.5mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 161mm | |
| Width | 90mm | |
| Depth | 34mm | |
| Series | UCFL | |
| Static Load Rating | 15.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 36.5mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 161mm | ||
Width 90mm | ||
Depth 34mm | ||
Series UCFL | ||
Static Load Rating 15.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit ensures reliable performance in various applications, featuring a grey cast housing and a radial insert ball bearing with convenient socket set screws and an effective seal with a slinger for enhanced longevity.
Housing height measures 34 mm for optimal fit
Dynamic load rating of 25,700,000 mN ensures durability
Operating temperature range from 253.15 K to 373.15 K
Mass of 1.15 kg offers manageable weight for installation
Recommended tightening torque for set screw is 8 N-m
Related links
- SNR Insert Ball Bearing, UCF207-23 36.5 mm ID
- SNR Insert Ball Bearing, UCFL207-20 31.75 mm ID
- SNR Insert Ball Bearing, UCFL208-24 38.1 mm ID
- SNR Insert Ball Bearing, ESPP202 15 mm ID
- SNR Insert Ball Bearing, UCF209L3 45 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, EXP216 80 mm ID
