SNR Radial, ESEHE204 20 mm ID
- RS Stock No.:
- 701-190
- Mfr. Part No.:
- ESEHE204
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£39.35
(exc. VAT)
£47.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.35 |
*price indicative
- RS Stock No.:
- 701-190
- Mfr. Part No.:
- ESEHE204
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 20mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 91mm | |
| Width | 25mm | |
| Series | EHE200 | |
| Bore Type | Radial | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 20mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 91mm | ||
Width 25mm | ||
Series EHE200 | ||
Bore Type Radial | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to deliver robust performance for various industrial applications. Designed with a grey cast housing and a radial insert ball bearing with an eccentric locking collar, it ensures optimal function even in challenging environments. This product is equipped with a single lip seal that provides effective contamination protection, extending the life of the bearing. With its meticulously crafted dimensions including a 20 mm shaft diameter and precise bearing centreline measurements The SNR bearing unit promises a reliable fit and effortless installation. Its features cater to dynamic and static load ratings, ensuring efficient operation across different load conditions and temperatures.
Dynamic load rating of 12,800,000 mN guarantees high performance under load
Static load rating of 6,650,000 mN ensures reliability even when stationary
Operating temperature range from 253.15 K to 373.15 K caters to various environments
Lightweight design at 0.55 kg facilitates ease of handling and installation
Recommended tightening torque of 5.5 N-m ensures secure assembly
