SNR Radial, EXP211 55 mm ID
- RS Stock No.:
- 701-038
- Mfr. Part No.:
- EXP211
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£128.96
(exc. VAT)
£154.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.96 |
*price indicative
- RS Stock No.:
- 701-038
- Mfr. Part No.:
- EXP211
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 55mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 219mm | |
| Width | 60mm | |
| Mount Hole Size | 20 mm | |
| Mount Hole Centre-to-Centre | 171mm | |
| Bore Type | Radial | |
| Series | EXP | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 55mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 219mm | ||
Width 60mm | ||
Mount Hole Size 20 mm | ||
Mount Hole Centre-to-Centre 171mm | ||
Bore Type Radial | ||
Series EXP | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit, designed for optimal performance, incorporates a grey cast housing and a radial insert ball bearing with an eccentric locking collar. This robust assembly is crafted to enhance reliability in dynamic environments, ensuring longevity and exceptional operational efficiency. It features a grease fitting for easy maintenance, while Advanced design specifications such as precise mounting dimensions and thermal resilience enable it to excel under varying conditions. With a minimal operating temperature of 253.15 K and a maximum of 373.15 K, this product is engineered to support heavy loads with ease, making it an Ideal choice for various industrial applications.
Comprises essential dimensions, including housing width and height, ensuring compatibility with standard mounts
Offers a dynamic load rating of 43,550,000 mN for reliable performance in demanding applications
Designed to withstand temperatures ranging from 253.15 K to 373.15 K for versatile application use
Lightweight at 3.99 kg, facilitating easier installation and reduced handling strain
Recommended tightening torque for set screw is 22 N-m, ensuring optimal assembly strength
