Take Up Bearing Unit, TU 45 TF, 45mm ID
- RS Stock No.:
- 586-926
- Mfr. Part No.:
- TU 45 TF
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£587.31
(exc. VAT)
£704.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £587.31 | £58.731 |
*price indicative
- RS Stock No.:
- 586-926
- Mfr. Part No.:
- TU 45 TF
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Bearing Unit Type | Take Up Bearing Unit | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Bearing Unit Type Take Up Bearing Unit | ||
Material Steel | ||
- COO (Country of Origin):
- IT
90° PCB Header with Friction Lock, 7478 Series
A range of KK 254, 7478 Series, Right Angle PCB Pin Headers with Friction Lock with Tin plated square pins.
The wafer material is Nylon UL 94V-0 White for these KK 254, 7478 Series, Right Angle PCB Pin Headers and allow end to end stacking.
The KK 254, 7478 Series, Right Angle PCB Pin Header mates with 2695 Series Housings with Lock, stock number 679-5284 typical.
The wafer material is Nylon UL 94V-0 White for these KK 254, 7478 Series, Right Angle PCB Pin Headers and allow end to end stacking.
The KK 254, 7478 Series, Right Angle PCB Pin Header mates with 2695 Series Housings with Lock, stock number 679-5284 typical.
The SKF Take-up ball bearing units, consisting of an insert bearing based on a sealed deep groove ball bearing mounted in a grey cast iron housing. Typically mounted in take-up frames, the unit has an inner ring extended on both sides and is locked by tightening a set screw on the inner ring, which makes it easy to mount.
Designed for an alternating rotation
Quick and easy to mount onto the shaft
Accommodate static initial misalignment
Long service life
Quick and easy to mount onto the shaft
Accommodate static initial misalignment
Long service life
