1 Hole Take Up Bearing Unit, TUJ 35 TF, 35mm ID

Subtotal (1 unit)*

£75.79

(exc. VAT)

£90.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.79

*price indicative

RS Stock No.:
464-897
Mfr. Part No.:
TUJ 35 TF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Bearing Unit Type

Take Up Bearing Unit

Number of Mount Holes

1

Material

Cast Iron

COO (Country of Origin):
IT
The SKF Take-up ball bearing units, consisting of an insert bearing based on a sealed deep groove ball bearing mounted in a grey cast iron housing. Typically mounted in take-up frames, the unit has an inner ring extended on both sides and is locked by tightening a (set) screw on the inner ring, which makes it easy to mount.

Designed for an alternating rotation
Quick and easy to mount onto the shaft
Accommodate static initial misalignment
Long service life
Reduced noise and vibration levels

Related links