SKF 1 Hole Cylindrical, TUJ 40 TF 40 mm ID

Subtotal (1 unit)*

£90.11

(exc. VAT)

£108.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.11

*price indicative

RS Stock No.:
464-838
Mfr. Part No.:
TUJ 40 TF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit

Inside Diameter

40mm

Number of Mount Holes

1

Locking Type

Screw

Material

Cast Iron

Length

145mm

Width

49mm

Depth

115mm

Standards/Approvals

RoHS

Bore Type

Cylindrical

Series

TUJ 40 TF

Limiting Speed

4800rpm

Static Load Rating

19kN

Dynamic Load Rating

30.7kN

COO (Country of Origin):
IT
The SKF Take-up ball bearing units, consisting of an insert bearing based on a sealed deep groove ball bearing mounted in a grey cast iron housing. Typically mounted in take-up frames, the unit has an inner ring extended on both sides and is locked by tightening a (set) screw on the inner ring, which makes it easy to mount.

Designed for an alternating rotation

Quick and easy to mount onto the shaft

Accommodate static initial misalignment

Long service life

Reduced noise and vibration levels

Related links