4 Hole Flange Bearing Unit, FYC 505, 52mm ID
- RS Stock No.:
- 461-585
- Mfr. Part No.:
- FYC 505
- Brand:
- SKF
Subtotal (1 unit)*
£28.68
(exc. VAT)
£34.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.68 |
*price indicative
- RS Stock No.:
- 461-585
- Mfr. Part No.:
- FYC 505
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 52mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 52mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Akshay
The SKF Round flanged housings for insert bearings are made of grey cast iron and can be bolted with four bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments
Resist high levels of contamination
Accommodate relatively heavy loads
Accommodate relatively heavy loads
