2 Hole Flange Bearing Unit, RCJTY35-TV-VA-HLA, 35mm ID
- RS Stock No.:
- 313-154
- Mfr. Part No.:
- RCJTY35-TV-VA-HLA
- Brand:
- INA
Subtotal (1 unit)*
£189.08
(exc. VAT)
£226.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.08 |
*price indicative
- RS Stock No.:
- 313-154
- Mfr. Part No.:
- RCJTY35-TV-VA-HLA
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 35mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 2 | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 2 | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The INA Flanged Housing Unit has a bore diameter of 35 mm, a flange width of 90 mm, and a flange height of 163 mm, with a total unit height of 43.4 mm. It offers weighs approximately 0.641 kg.
KASK07 protecting cap
