2 Hole Flange Bearing Unit, RCJTY30-TV-VA-HLA, 30mm ID
- RS Stock No.:
- 310-718
- Mfr. Part No.:
- RCJTY30-TV-VA-HLA
- Brand:
- INA
Subtotal (1 unit)*
£158.98
(exc. VAT)
£190.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.98 |
*price indicative
- RS Stock No.:
- 310-718
- Mfr. Part No.:
- RCJTY30-TV-VA-HLA
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 30mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 2 | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 30mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 2 | ||
Material Plastic | ||
RoHS Status: Exempt
The INA Flanged Housing Unit made from durable plastic is designed for versatile applications with a wide temperature range, from a minimum operating temperature of -20°C to a maximum of 80°C.
KASK06 protecting cap
