4 Hole Flange Bearing Unit, RMEY80-XL, 80mm ID

Subtotal (1 unit)*

£399.83

(exc. VAT)

£479.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£399.83

*price indicative

RS Stock No.:
312-333
Mfr. Part No.:
RMEY80-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

80mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA Housing units are four bolt flanged housing units made from cast iron, designed with a centring spigot for improved alignment and stability. These units feature an 80 mm bore diameter, with a flange height of 220 mm and a total unit height of 51.3 mm. The housing units offer a high basic dynamic load rating of 76.000 N, a static load rating of 54.000 N, and a fatigue load limit of 2.190 N.

Grub screws in inner ring
R seals for enhanced protection

Related links