4 Hole Flange Bearing Unit, FYJ 508, 80mm ID
- RS Stock No.:
- 461-588
- Mfr. Part No.:
- FYJ 508
- Brand:
- SKF
Subtotal (1 unit)*
£24.27
(exc. VAT)
£29.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.27 |
*price indicative
- RS Stock No.:
- 461-588
- Mfr. Part No.:
- FYJ 508
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Akshay
The SKF Square flanged housings for insert bearings are complaint with Japanese Industrial Standards (JIS). They are made of grey cast iron and can be bolted with four bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.
Resist high levels of contamination
Accommodate relatively heavy loads
Accommodate relatively heavy loads