4 Hole Flange Bearing Unit, UKF211-J7, 50mm ID

Subtotal (1 unit)*

£112.98

(exc. VAT)

£135.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.98

*price indicative

RS Stock No.:
312-313
Mfr. Part No.:
UKF211-J7
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

50mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

RoHS Status: Exempt

The FAG Flanged Housing Unit features a bore diameter of 50 mm and a flange width of 163 mm. It offers a basic radial dynamic load rating of 46.000 N, a basic static load rating of 29.000 N and a fatigue load limit of 1.520 N.

Made of grey cast iron material

Related links