RS PRO Gear Bearing Puller, 9/32 → 3 in Capacity

Stock information currently inaccessible
RS Stock No.:
349-7233
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacity

9/32 → 3 in

Puller Type

Bearing Puller

Operation

Gear

RoHS Status: Not Applicable

COO (Country of Origin):
TW

RS PRO Gear Bearing Puller, 9/32 → 3 in capacity


Need to remove or install bearings, gears and harmonic balancers without causing damage to your components? This set of RS PRO bearing pullers makes easy work of the task. You'll often find them used in commercial settings such as engineering facilities, mechanical workshops and production lines.
You can use this versatile set of three components to adjust gears ranging from seven to 75 mm in size. For strength and reliability, these gear-bearing pullers are made from durable drop-forged steel. They're also long-lasting, as they have a black finish that's heat-treated, so it resists everyday knocks and scrapes.
This reliable hand tool set comes with a durable plastic carry-case, so you can easily transport it between sites without damage. It's commonly used with rotating machine shafts and blind bearing holes on industrial machinery.

Features and Benefits


• Bearing puller
• Capacity of 9/32 → 3 in
• Gear operation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy