STAHLWILLE Mechanical Bearing Puller, 25 → 30 mm, 1-Piece
- RS Stock No.:
- 733-354
- Mfr. Part No.:
- 71040005
- Brand:
- STAHLWILLE
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-354
- Mfr. Part No.:
- 71040005
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 25 → 30 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 25 → 30 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE internal puller Size 4a is designed for the effective extraction of ball bearings, bushings, and similar components that are difficult to access. It provides a reliable solution for removing components in tight spaces, utilising a spreading range of 25-30 mm. Its robust construction ensures durability, allowing for efficient operation without causing damage to the workpiece. The tool features sharp-edged shells that securely grip bearings, making it Ideal for demanding applications where precision is paramount. This internal puller can be effortlessly combined with additional slide hammers or counter stays, enhancing its versatility for quick component removal across various tasks.
Precision-engineered for accurate measurement
Durable construction withstands rigorous use
Designed for ease of use in various applications
Ideal for automotive and engineering sectors
Lightweight design enhances portability without sacrificing durability
Sleek aesthetics complement professional toolkits
Ensures longevity, reducing the need for frequent replacements
Offers a reliable solution for precision tasks
Optimises workflow by delivering quick and accurate results
Related links
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
