Subtotal (1 unit)*
£83.29
(exc. VAT)
£99.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.29 |
*price indicative
- RS Stock No.:
- 667-223
- Mfr. Part No.:
- 733-VL-0
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Separator | |
| Number of Pieces | 1 | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Separator | ||
Number of Pieces 1 | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Ball-joint separator is an essential tool designed for effective separation and extraction of bearings. This expertly engineered separator features an adjustable height mechanism, enabling precise operation tailored to various applications. Crafted from Durable forged materials, it assures resilience and longevity to tackle challenging automotive tasks. The ball-joint separator simplifies the work of mechanics by allowing for efficient disengagement of joints, ultimately streamlining repair processes and enhancing productivity in workshops. With its user-friendly design, this tool stands out for both its practicality and effectiveness, making it a must-have for automotive professionals.
Height adjustable via rotation of the forged parts for versatile use
Built with robust materials to ensure long lasting performance
Facilitates efficient joint separation and extraction saving time during repairs
Designed specifically for automotive applications ensuring reliability
Comes with a guarantee underscoring build quality and manufacturer confidence
Related links
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- Teng Tools Manual Separator, 1-Piece
- SAM Mechanical Extraction Tool, 45 mm Capacity
- SAM Mechanical Bearing Puller, 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
