SAM Puller Kit, 55.5 → 84 mm, 19-Piece
- RS Stock No.:
- 666-781
- Mfr. Part No.:
- 76-EXR
- Brand:
- SAM
Subtotal (1 unit)*
£157.84
(exc. VAT)
£189.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.84 |
*price indicative
- RS Stock No.:
- 666-781
- Mfr. Part No.:
- 76-EXR
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Puller Kit | |
| Number of Pieces | 19 | |
| Bearing Puller Capacity | 55.5 → 84 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Puller Kit | ||
Number of Pieces 19 | ||
Bearing Puller Capacity 55.5 → 84 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Bearing puller kit is designed for effortless and efficient bearing removal and installation, making it an essential tool for any automotive professional. This kit simplifies the process of removing wheel bearings directly from the shaft or with the aid of a press using its versatile adaptors. Encompassing a comprehensive array of components, it aids users in reinstalling both bearings and hubs with precision, ensuring reliable performance and integrity in every job.
Includes 9 adaptors for a range of bearing sizes from 55.5 to 84 mm
Equipped with a puller screw measuring 38 mm complete with a centring pin a nut and 3 bushings for secure operation
Comes with a flask of oil to facilitate smooth functioning and longevity of the tools
Designed for easy use enhancing efficiency when removing and reinstalling bearings and hubs
Backed by the SAM TOOL guarantee ensuring no time limit under normal conditions of use
Related links
- RS PRO Hydraulic Bearing Puller 50 → 250 mm, 19-Piece
- SAM Slide Hammer Puller Kit Tool Kit with Box
- SAM Mechanical Bearing Puller, 19-Piece
- SAM 3 mm Air Tool Accessory Needle Set 19 Piece
- HAZET 19-Piece Wrench Set Chrome Vanadium Steel
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Hydraulic Bearing Puller 1-Piece
