SKF Bearing Inserts 40mm ID 80mm OD E2.YET 208
- RS Stock No.:
- 797-5156
- Mfr. Part No.:
- E2.YET 208
- Brand:
- SKF
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-5156
- Mfr. Part No.:
- E2.YET 208
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Static Load Rating | 19000N | |
| Dynamic Load Rating | 30700N | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Static Load Rating 19000N | ||
Dynamic Load Rating 30700N | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
