SKF Bearing Inserts 45mm ID 85mm OD E2.YET 209
- RS Stock No.:
- 797-5150
- Mfr. Part No.:
- E2.YET 209
- Brand:
- SKF
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-5150
- Mfr. Part No.:
- E2.YET 209
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Static Load Rating | 21600N | |
| Dynamic Load Rating | 33200N | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Static Load Rating 21600N | ||
Dynamic Load Rating 33200N | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
