SKF Bearing Inserts 25mm ID 52mm OD E2.YET 205
- RS Stock No.:
- 797-5140
- Mfr. Part No.:
- E2.YET 205
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-5140
- Mfr. Part No.:
- E2.YET 205
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Static Load Rating | 7800N | |
| Dynamic Load Rating | 14000N | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Static Load Rating 7800N | ||
Dynamic Load Rating 14000N | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
