NSK SNN Adapter Sleeve For Use With Bearing, H315
- RS Stock No.:
- 643-844
- Mfr. Part No.:
- H315
- Brand:
- NSK
Subtotal (1 unit)*
£40.22
(exc. VAT)
£48.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.22 |
*price indicative
- RS Stock No.:
- 643-844
- Mfr. Part No.:
- H315
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Type | Adapter Sleeve | |
| Inner Diameter | 65mm | |
| Outer Diameter | 98mm | |
| Dimensions | 65 x 98 x 55mm | |
| Series | SNN | |
| For Use With | Bearing | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Type Adapter Sleeve | ||
Inner Diameter 65mm | ||
Outer Diameter 98mm | ||
Dimensions 65 x 98 x 55mm | ||
Series SNN | ||
For Use With Bearing | ||
Non Compliant
- COO (Country of Origin):
- TW
The NSK Adapter Sleeve is designed to securely mount bearings with a tapered bore onto cylindrical shafts, facilitating efficient power transmission in mechanical systems. It features a robust construction with precise dimensions, ensuring reliable performance in various industrial applications. Its corrosion-resistant finish enhances reliability in demanding operational environments.
Ease of installation
Suitable for various industrial machinery and equipment
Durable construction
Suitable for various industrial machinery and equipment
Durable construction
Related links
- NSK SNN Adapter Sleeve For Use With Bearing, H308
- NSK SNN Adapter Sleeve For Use With Bearing, H322
- NSK SNN Adapter Sleeve For Use With Bearing, H2308
- NSK SNN Adapter Sleeve For Use With Bearing, H2311
- NSK SNN Adapter Sleeve For Use With Bearing, H316
- NSK SNN Adapter Sleeve For Use With Bearing, H2322
- NSK SNN Adapter Sleeve For Use With Bearing, H311
- NSK SNN Adapter Sleeve For Use With Bearing, H309
