NSK SNN Adapter Sleeve For Use With Bearing, H2308
- RS Stock No.:
- 643-832
- Mfr. Part No.:
- H2308
- Brand:
- NSK
Subtotal (1 unit)*
£18.48
(exc. VAT)
£22.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.48 |
*price indicative
- RS Stock No.:
- 643-832
- Mfr. Part No.:
- H2308
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Type | Adapter Sleeve | |
| Inner Diameter | 35mm | |
| Outer Diameter | 58mm | |
| Dimensions | 35 x 58 x 46mm | |
| Series | SNN | |
| For Use With | Bearing | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Type Adapter Sleeve | ||
Inner Diameter 35mm | ||
Outer Diameter 58mm | ||
Dimensions 35 x 58 x 46mm | ||
Series SNN | ||
For Use With Bearing | ||
Non Compliant
- COO (Country of Origin):
- TW
The NSK Adapter Sleeve is engineered to mount tapered bore bearings onto straight shafts with maximum stability. It ensures a tight, secure fit for reliable operation. Crafted to withstand heavy-duty applications, it minimizes vibration and misalignment during use. Its quality construction and compatibility with various NSK bearings make it ideal for industrial systems requiring durability and precision.
Ease of installation
Suitable for various industrial machinery and equipment
Durable construction
Suitable for various industrial machinery and equipment
Durable construction
Related links
- NSK SNN Adapter Sleeve For Use With Bearing, H2322
- NSK SNN Adapter Sleeve For Use With Bearing, H308
- NSK SNN Adapter Sleeve For Use With Bearing, H322
- NSK SNN Adapter Sleeve For Use With Bearing, H315
- NSK SNN Adapter Sleeve For Use With Bearing, H2311
- NSK SNN Adapter Sleeve For Use With Bearing, H316
- NSK SNN Adapter Sleeve For Use With Bearing, H311
- NSK SNN Adapter Sleeve For Use With Bearing, H309
