SKF U Series Sphered Seat Washer For Use With Thrust Ball Bearing, U 210
- RS Stock No.:
- 588-351
- Mfr. Part No.:
- U 210
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£163.80
(exc. VAT)
£196.56
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.80 | £32.76 |
*price indicative
- RS Stock No.:
- 588-351
- Mfr. Part No.:
- U 210
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Sphered Seat Washer | |
| Inner Diameter | 62mm | |
| Outer Diameter | 82mm | |
| Dimensions | 62 x 82 x 7.5mm | |
| Series | U Series | |
| For Use With | Thrust Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Sphered Seat Washer | ||
Inner Diameter 62mm | ||
Outer Diameter 82mm | ||
Dimensions 62 x 82 x 7.5mm | ||
Series U Series | ||
For Use With Thrust Ball Bearing | ||
- COO (Country of Origin):
- DE
The SKF Sphered seat washers are used together with thrust ball bearings with sphered housing washers when the bearing is fitted into a machine component manufactured with a flat surface. The seat washers are supplied as separate components. Depending on bearing series, they have the basic designation U 2, U 3 or U 4 followed by a two-digit number, which identifies the size, e.g. sphered seat washer U 320 for bearing 53320.
Enable the bearings to accommodate initial misalignment
Can be used with single or double direction bearings
Enable full interchangeability of seat washers
Can be used with single or double direction bearings
Enable full interchangeability of seat washers
Related links
- SKF U Series Sphered Seat Washer For Use With Thrust Ball Bearing, U 408
- SKF Aligning Seat Washer, U 210
- SKF U2 Thrust Washer For Use With Thrust Ball Bearings, U 205
- SKF Aligning Seat Washer, U 408
- SKF U3 Thrust Washer For Use With Thrust Ball Bearings, U 306
- SKF U2 Thrust Washer For Use With Thrust Ball Bearings, U 204
- Facom Gear Bearing Puller, 4t Force
- SKF U3 Thrust Washer For Use With Thrust Ball Bearings, U 310
