SKF U Series Sphered Seat Washer For Use With Thrust Ball Bearing, U 408

Subtotal (1 pack of 5 units)*

£506.19

(exc. VAT)

£607.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£506.19£101.238

*price indicative

RS Stock No.:
587-734
Mfr. Part No.:
U 408
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Sphered Seat Washer

Inner Diameter

65mm

Outer Diameter

95mm

Dimensions

65 x 95 x 12mm

Series

U Series

For Use With

Thrust Ball Bearing

COO (Country of Origin):
DE
The SKF Sphered seat washers are used together with thrust ball bearings with sphered housing washers when the bearing is fitted into a machine component manufactured with a flat surface. The seat washers are supplied as separate components. With its robust construction and precision engineering, this bearing unit guarantees longevity and minimal maintenance requirements, making it an excellent choice for those seeking dependable machinery components.

Enable the bearings to accommodate initial misalignment
Enable full interchangeability of seat washers
Durable construction enhances lifespan

Related links